Reduced Price
Connector SCSI
47018-2001
Conn SATA RCP 22 POS 1.27mm Solder RA SMD 22 Terminal 1 Port Serial ATA Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
SATA
Gender
RCP
Number of Terminals
22
Number of Contacts
22
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
15VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-35
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
500
Packaging
Tray
Product Weight (g)
1.853
Product Length (mm)
40.43
Product Depth (mm)
12.87
Product Height (mm)
9.65
Tradename
Serial ATA
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Surface Mount

