Capacitor Film
46KR410000M1K
Cap Film Suppression X2 1uF 560VDC/275VAC PP 10%( 32 X 11 X 20mm) Radial Plastic Rectangular Can 27.5mm 110°C Tray
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
1uF
Tolerance
10%
Voltage
560VDC|275VAC
Dielectric
PP
Special Features
X2 Suppressor Type
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Suppression Class
X2
Size (mm)
32 X 11 X 20
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Tray
Product Length (mm)
32
Product Depth (mm)
11
Product Height (mm)
20
Product Weight (g)
7.78
Lead Diameter (mm)
0.8
Lead Length (mm)
4
Seated Plane Height (mm)
20

