Capacitor Film
46KN3470DQN0M
Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 20%( 26.5 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 110°C Ammo
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.47uF
Tolerance
20%
Voltage
560VDC|275VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Suppression Class
X2
Size (mm)
26.5 X 7 X 16
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Ammo
Product Length (mm)
26.5
Product Depth (mm)
7
Product Height (mm)
16
Lead Diameter (mm)
0.8
Lead Length (mm)
18.5
Seated Plane Height (mm)
16

