Capacitor Film
46KI3470DQM1K
Cap Film Suppression X2 0.47uF 560VDC/275VAC PP 10%( 18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 110°C Ammo
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.47uF
Tolerance
10%
Voltage
560VDC|275VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
X2
Size (mm)
18 X 11 X 19
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Ammo
Product Length (mm)
18
Product Depth (mm)
11
Product Height (mm)
19
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
19

