Capacitor Film
46KI333000N0M
Cap Film Suppression X2 0.33uF 560VDC/275VAC PP 20%( 18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.33uF
Tolerance
20%
Voltage
560VDC|275VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
X2
Size (mm)
18 X 8.5 X 14.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Product Length (mm)
18
Product Depth (mm)
8.5
Product Height (mm)
14.5
Product Weight (g)
1.5
Lead Diameter (mm)
0.6
Lead Length (mm)
4
Seated Plane Height (mm)
14.5

