Capacitor Film
46KF210040N0M
Cap Film Suppression X2 0.01uF 560VDC/275VAC PP 20%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.01uF
Tolerance
20%
Voltage
560VDC|275VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
10
Suppression Class
X2
Size (mm)
13 X 4 X 9
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bag
Product Length (mm)
13
Product Depth (mm)
4
Product Height (mm)
9
Lead Diameter (mm)
0.6
Lead Length (mm)
30
Seated Plane Height (mm)
9

