Connector Discrete Wire Housing
469990653
Conn Housing RCP 4 POS 5.03mm Crimp ST Cable Mount Natural Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
5.03
Body Orientation
Straight
Maximum Current Rating (A)
11/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
2.235
Product Height (mm)
26.2
Mounting
Cable Mount

