Arrow Electronic Components Online
46912|POMONA|simage
46912|POMONA|limage
Test Clips, Leads and Probes - End Connectors

4691-2

Conn Banana RCP 1 POS ST Cable Mount 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Banana
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    2500VAC
  • Mounting
    Cable Mount
  • Wire Size (AWG)
    22
  • Maximum Operating Temperature (°C)
    55
  • Product Diameter (mm)
    9.7
  • Product Length (mm)
    69.9
Order Quantity

Documentation and Resources

Datasheets
Design resources