Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Hex
Material
Nylon 6/6
Thread Size
M2.5 X 0.45
Inside Diameter (Metric) (mm)
2.5
Body Thickness (Metric) (mm)
2.1
Width Across Flats (mm)
5.2
Thread Pitch (Metric) (mm)
0.45
Thread Series Designation
M
Order Quantity

