DC to DC Converter and Switching Regulator Module
4683
Module DC-DC 1-OUT 3.3V 1.2A
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.01
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
21
Output Voltage (V)
3.3
Output Current (A)
1.2
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
2000
Switching Regulator
Yes
Efficiency (%)
95
Product Weight (g)
0.5
Output Type
Fixed
Package Height
3.3
Package Width
10
Package Length
17
PCB changed
5
Pin Count
5

