Arrow Electronic Components Online
4666|ADAFRUIT|simage
4666|ADAFRUIT|originalImage
PIR Sensors

4666

Mini Basic PIR Sensor

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.95.00
  • Automotive
    No
  • PPAP
    No
  • Sensing Distance (m)
    5
  • Output Type
    Digital
  • Maximum Operating Supply Voltage (V)
    3.3
  • Mounting
    Through Hole
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources