Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115|230
Power Rating (W)
18
Typical Speed (r/min)
2650
Maximum Airflow (CFM)
105.9
Noise Level (dB)
51
Bearings
Sintec
Shape
Square
Size (Metric) (mm)
119 X 119 X 38
Mounting
Flange Mount
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38

