Arrow Electronic Components Online
4656ZH|EBMPAPST|simage
4656ZH|EBMPAPST|limage
Blowers and Fans

4656ZH

AC Fan Axial Ball Bearing 230V 89.46CFM/105.9CFM 37dB/42dB 119 X 119 X 38mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.115|0.1
  • Power Rating (W)
    19|17
  • Typical Speed (r/min)
    2650|3100
  • Maximum Airflow (CFM)
    89.46|105.9
  • Maximum Pressure
    70Pa|80Pa
  • Noise Level (dB)
    37|42
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38
  • Mounting
    Flange Mount
  • Protection
    Impedance|Locking
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    540
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources