Arrow Electronic Components Online
4656TZ|EBMPAPST|simage
4656TZ|EBMPAPST|limage
Blowers and Fans

4656TZ

AC Fan Axial Ball Bearing 230V 73.6CFM 42dB 108 X 37mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Power Rating (W)
    19
  • Typical Speed (r/min)
    2600
  • Maximum Airflow (CFM)
    73.6
  • Noise Level (dB)
    42
  • Bearing Type
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    108 X 37
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Product Diameter (Metric) (mm)
    108
  • Product Height (Metric) (mm)
    37

Documentation and Resources

Datasheets
Design resources