Arrow Electronic Components Online
4656N|EBMPAPST|simage
4656N|EBMPAPST|limage
Blowers and Fans

4656N

AC Fan Axial Ball Bearing 230V 94.17CFM 47dB 119 X 119 X 38mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Power Rating (W)
    19
  • Typical Speed (r/min)
    2650
  • Maximum Airflow (CFM)
    94.17
  • Noise Level (dB)
    47
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    550
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources