Arrow Electronic Components Online
4656EZ|EBMPAPST|simage
4656EZ|EBMPAPST|limage
Blowers and Fans

4656EZ

AC Fan Axial Ball Bearing 230V 72.98CFM/83.58CFM 108 X 39mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.90
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.115|0.105
  • Power Rating (W)
    19|18
  • Typical Speed (r/min)
    2600|2950
  • Maximum Airflow (CFM)
    72.98|83.58
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    108 X 39
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    380
  • Product Diameter (Metric) (mm)
    108
  • Product Height (Metric) (mm)
    37

Documentation and Resources

Datasheets
Design resources