Arrow Electronic Components Online
4655|POMONA|simage
4655|POMONA|limage
Boxes, Enclosures and Racks

4655

Blue Die Cast Aluminum Box

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Door Type
    Screw Cover
  • Body Material
    Die Cast Aluminum Alloy A380/A384
  • Body Color
    Blue Enamel
  • Product Length (Metric) (mm)
    107.95
  • Product Depth (Metric) (mm)
    38.1
  • Product Height (Metric) (mm)
    26.92

Documentation and Resources

Datasheets
Design resources