Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Power/Stamped Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
1000VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Product Length (mm)
13.08
Product Depth (mm)
2.5
Product Height (mm)
2.4
Wire Size (AWG)
20-22
Mounting
Cable Mount

