Connector Headers and PCB Receptacles
464373130
Conn Board to Board HDR 25 POS 2mm Press Fit RA Side Entry Thru-Hole EXTreme Ten60Power Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
25
Number of Rows
5
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
4.5/Contact
Maximum Voltage Rating
120V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tray
Product Length (mm)
27.21
Product Depth (mm)
29.2
Product Height (mm)
10
Tradename
EXTreme Ten60Power
Mounting
Through Hole

