Connector Headers and PCB Receptacles
464369315
Conn Board to Board RCP 5Power/15Signal POS 3mm/2.5mm/2mm Press Fit RA Side Entry Thru-Hole EXTreme Ten60Power Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
5Power/15Signal
Number of Rows
1/5
Termination Method
Press Fit
Terminal Pitch (mm)
3/2.5/2
Body Orientation
Right Angle
Maximum Current Rating (A)
60/Contact
Maximum Voltage Rating
250VDC|600VAC
Maximum Contact Resistance (mOhm)
0.3/30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
52.71
Product Depth (mm)
25.2
Product Height (mm)
10
Tradename
EXTreme Ten60Power
Mounting
Through Hole

