Arrow Electronic Components Online
464|ADAFRUIT|simage
464|ADAFRUIT|limage
Float and Level Sensors

464

12 Inch eTape Liquid Level Sensor

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Connection Type
    Connector
  • Minimum Operating Temperature (°C)
    -9
  • Maximum Operating Temperature (°C)
    60
  • Housing Material
    Polyethylene
  • Package Height
    0.21
  • Package Width
    25.4
  • Package Length
    358
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources