Capacitor Film
463W5100JBM1K
Cap Film Suppression X2 10uF 630VDC/310VAC PP 10%( 41.5 X 30 X 45mm) Radial Wound 37.5mm 110°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
10uF
Tolerance
10%
Voltage
630VDC|310VAC
Dielectric
PP
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
37.5
Suppression Class
X2
Size (mm)
41.5 X 30 X 45
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Bag
Product Length (mm)
41.5
Product Depth (mm)
30
Product Height (mm)
45
Lead Diameter (mm)
1
Lead Length (mm)
3.5
Seated Plane Height (mm)
45

