Capacitor Film
463R34705001K
Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 10%( 32 X 9 X 17mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.47uF
Tolerance
10%
Voltage
630VDC|310VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
27.5
Suppression Class
X2
Size (mm)
32 X 9 X 17
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Product Length (mm)
32
Product Depth (mm)
9
Product Height (mm)
17
Lead Diameter (mm)
0.8
Lead Length (mm)
25
Seated Plane Height (mm)
17

