Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.19.00.00
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Stainless Steel
Thread Size
#8-32
Body Length (Imperial) (in)
3/4
Width Across Flats (Imperial) (in)
3/8
Thread Depth (mm)
11.11
Thread Depth (Imperial) (in)
7/16
Thread Pitch (Imperial - Decimal) (in)
0.031
Thread Length (Imperial) (in)
3/8
Finish
Plain
Packaging
Bulk
Order Quantity

