Arrow Electronic Components Online
46281032SS|RAFHDWE|simage
46281032SS|RAFHDWE|limage
Standoffs

4628-1032-SS

Standoff Hex M/F 10-32-THD Stainless Steel Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.19.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Hex
  • Gender
    M/F
  • Material
    Stainless Steel
  • Thread Size
    #10-32
  • Body Length (Imperial) (in)
    3/4
  • Width Across Flats (Imperial) (in)
    3/8
  • Thread Depth (mm)
    12.7
  • Thread Depth (Imperial) (in)
    1/2
  • Thread Pitch (Imperial - Decimal) (in)
    0.031
  • Thread Length (Imperial) (in)
    3/8
  • Finish
    Plain
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources