Fuses
46212000000
Fuse Chip Slow Blow Acting 2A 250V SMD Solder Pad 10.5 X 4.5 X 4.5mm Plastic T/R UL/VDE
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Chip
Acting
Slow Blow
Application
AC/DC Adaptor Primary Protection|High DC Voltage Power Distribution|Lighting Ballast
Fuse Size (mm)
10.5 X 4.5 X 4.5
Current Rating (A)
2
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
250
Maximum Power Dissipation (W)
0.3(Nom)
Breaking Capacity @ Rated Voltage (A)
100@350VAC
Typical Melting I2t (A²S)
5.44
Typical Cold Resistance (Ohm)
0.0335
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Depth (mm)
4.5(Max)
Product Length (mm)
10.5(Max)
Product Height (mm)
4.5(Max)
Fuse Material
Plastic
Mounting
Surface Mount

