Arrow Electronic Components Online
46206301|3M|simage
46206301|3M|limage
Connector Headers and PCB Receptacles

4620-6301

Conn Ejector Header HDR 20 POS 2.54mm IDT RA Cable Mount

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Ejector Header
  • Gender
    HDR
  • Number of Contacts
    20
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    35.6
  • Product Depth (mm)
    8.4
  • Product Height (mm)
    27.2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources