Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Contact|Non Contact
Display Type
LCD
RPM Measurement Range
5 to 99999|0.5 to 20000
Accuracy (%)
0.05
Dimensions (mm)
215x65x38
Product Weight (g)
300

