Arrow Electronic Components Online
461891NIST|FLIR|simage
461891NIST|FLIR|limage
Tachometers

461891-NIST

Contact Tachometer

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9029.20.40.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Contact
  • Display Type
    LCD
  • RPM Measurement Range
    0.5 to 19999
  • Accuracy (%)
    0.05
  • Dimensions (mm)
    170x27x37
  • Product Weight (g)
    260

Documentation and Resources

Datasheets
Design resources