Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9029.20.40.80
Automotive
No
PPAP
No
Type
Non Contact
Display Type
LED
RPM Measurement Range
100 to 10000
Maximum Operating Supply Voltage
115VAC
Accuracy (%)
±0.05
Dimensions (mm)
211x122x122
Product Weight (g)
1000
Order Quantity

