Inductor Leaded
4612-RC
Varnished Choke Wirewound 10uH 10% 2.52MHz 36Q-Factor Phenolic 0.5A 1.5Ohm DCR AXL
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Varnished Choke
Technology
Wirewound
Core Material
Phenolic
Inductance (H)
10u
Tolerance
10%
Inductance Test Frequency (Hz)
2.52M
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
1.5
Minimum Quality Factor
36
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
61M
Mounting
Through Hole
Lead Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Diameter (mm)
6.86
Maximum Product Length (mm)
20.07

