Top Searched
Inductor Surface Mount
46105C
Inductor Power Shielded Bobbin Core 1000uH 20% 10KHz 0.27A 4.9Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Bobbin Core
Protection Style
Shielded
Inductance (H)
1000u
Tolerance
20%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
0.27
Maximum Saturation Current (A)
0.27
Maximum DC Resistance (Ohm)
4.9
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.5
Mounting
Surface Mount
Maximum Product Depth (mm)
7.5
Maximum Product Height (mm)
4.55

