Inductor Surface Mount
46102C
Inductor Power Shielded Bobbin Core 1uH 30% 10KHz 6.8A 0.013Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Bobbin Core
Protection Style
Shielded
Inductance (H)
1u
Tolerance
30%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
6.8
Maximum Saturation Current (A)
6.8
Maximum DC Resistance (Ohm)
0.013
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.3
Mounting
Surface Mount
Maximum Product Depth (mm)
7.3
Maximum Product Height (mm)
4.55

