Resistor Networks and Arrays
4606X-101-473
Res Thick Film NET 47K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
BournsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Network
Number of Resistors
5
Resistance Value (Ohm)
47K
Tolerance
2%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.75 (3/4)
Power Rating per Resistor (W)
0.2 (1/5)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
BUS
Case Style
Conformal Coated
Termination Style
Pin
Number of Terminals
6
Terminal Pitch (mm)
2.54
Packaging
Bulk
Package Type
SIP
Package Shape
Single Line
Package/Case
SIP
Product Length (mm)
15.19
Product Depth (mm)
2.49
Product Height (mm)
5.08
Seated Plane Height (mm)
5.08
Mounting
Through Hole

