Arrow Electronic Components Online
4600N466|EBMPAPST|simage
4600N466|EBMPAPST|limage
Blowers and Fans

4600N-466

AC Fan Axial Sleeve Bearing 115V 94.2CFM/105.9CFM 46dB/50dB 119 X 119 X 38mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    18|17
  • Typical Speed (r/min)
    2680|3060
  • Maximum Airflow (CFM)
    94.2|105.9
  • Noise Level (dB)
    46|50
  • Bearing Type
    Sleeve
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    550
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources