Relays Other
460-15
Electromechanical Relay 190 to 480VAC 8A DPST-NO(52.9x56.69x88.9)mm DIN Rail/SMD Phase Monitoring Relay
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
460-15
Automotive
No
PPAP
No
Type
Phase Monitoring Relay
Contact Arrangement
DPST-NO
AC Coil Voltage (V)
190 to 480
Maximum AC Switching Voltage (V)
240
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Mounting
DIN Rail/Surface Mount
Termination Style
Screw Terminal
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (mm)
52.9
Product Depth (mm)
56.69
Product Height (mm)
88.9

