Switch Push Button
46-110 BLK
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Panel Mount Solder
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Round Button
Switch Configuration
N.O./N.C.
Bushing Type
Threaded
Maximum Current Rating (A)
0.25@115VAC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<25
Electrical Life (Cycles)
250000
Actuator Color
Black
Actuator Length (mm)
4.75
Mounting
Panel Mount
Termination Style
Solder
Number of Terminals
3
Seal Location
Terminals
Seal Description
Epoxy
Base Material
Phenolic
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Thread Size
1/4-32
Product Length (mm)
11.1
Product Depth (mm)
11.1
Product Height (mm)
33.7

