Arrow Electronic Components Online
45J390E|OHMITE|simage
45J390E|OHMITE|limage
Resistor Fixed Single-Through Hole

45J390E

Res Wirewound 390 Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    390
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    460
  • Power Rating (W)
    5
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    275
  • Temperature Coefficient (ppm/°C)
    ±20
  • Temperature Range @ Derated Power (°C)
    25 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Conformal Silicone Ceramic
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    8.7
  • Product Length (mm)
    23.8
  • Lead Diameter (mm)
    1.02
  • Lead Length (mm)
    38.1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources