Inductor Surface Mount
45684C
Inductor Power Shielded Wirewound 680uH 20% 10KHz 0.26A 5Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
680u
Tolerance
20%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
0.26
Maximum Saturation Current (A)
0.26
Maximum DC Resistance (Ohm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.5
Mounting
Surface Mount
Maximum Product Depth (mm)
7.5
Maximum Product Height (mm)
3.55
Order Quantity

