Arrow Electronic Components Online
45682C|MURATAPS|simage
45682C|MURATAPS|limage
Inductor Surface Mount

45682C

Inductor Power Shielded Wirewound 6.8uH 30% 10KHz 2.6A 0.066Ohm DCR T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    6.8u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    10K
  • Maximum DC Current (A)
    2.6
  • Maximum Saturation Current (A)
    2.6
  • Maximum DC Resistance (Ohm)
    0.066
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.5
  • Maximum Product Height (mm)
    3.55

Documentation and Resources

Datasheets
Design resources