Inductor Surface Mount
45541C
Inductor Power Shielded Wirewound 0.54uH 30% 10KHz 7A 0.011Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
0.54u
Tolerance
30%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
7
Maximum Saturation Current (A)
7
Maximum DC Resistance (Ohm)
0.011
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.3
Mounting
Surface Mount
Maximum Product Depth (mm)
7.3
Maximum Product Height (mm)
3.55
Order Quantity

