Standoffs
4551-632-SS
Standoff Hex M/F 6-32-THD 6.35mm-A/F 6.35mm-LG Stainless Steel None
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7318.19.00.00
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Stainless Steel
Thread Size
#6-32
Body Length (Imperial) (in)
1 9/16
Width Across Flats (mm)
6.35
Width Across Flats (Imperial) (in)
1/4
Thread Depth (mm)
9.53
Thread Depth (Imperial) (in)
3/8
Thread Length (Metric) (mm)
6.35
Thread Length (Imperial) (in)
1/4
Finish
None
Packaging
Bulk

