Arrow Electronic Components Online
45500114|EZURIO|simage
45500114|EZURIO|limage
Temperature and Humidity Sensors

455-00114

Scalable Wireless Sensor for Long Range IOT Applications

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Module/IC Classification
    Module
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Screw
  • Package Height
    34
  • Package Width
    116
  • Package Length
    131

Documentation and Resources

Datasheets
Design resources