Arrow Electronic Components Online
45500084|EZURIO|simage
45500084|EZURIO|limage
Combo Wireless Modules

455-00084

WLAN+BT Module

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Construction
    WLAN+BT
  • Style
    Module
  • BT Frequency Range (MHz)
    850|900|1800|1900
  • BT Interface
    USB
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    60
  • BT Protocol Supported
    Bluetooth v4.2(BLE)
  • Mounting
    DIN Rail|Wall
  • Package Height
    100
  • Package Width
    22
  • Package Length
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources