Arrow Electronic Components Online
45500041|EZURIO|limage
45500041|EZURIO|originalImage
Temperature and Humidity Sensors

455-00041

Humidity/Temperature Sensor

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A002a.1.
  • Part Status
    Active
  • HTS
    9025.80.10.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Module/IC Classification
    Module
  • Accuracy
    ±0.4°C|±0.9°C/±3%RH|±4.5%RH
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Screw
  • Package Height
    34
  • Package Width
    116
  • Package Length
    131
Order Quantity

Documentation and Resources

Datasheets
Design resources