Arrow Electronic Components Online
45332C|MURATAPS|simage
45332C|MURATAPS|limage
Inductor Surface Mount

45332C

Inductor Power Shielded Wirewound 3.3uH 30% 10KHz 3.7A 0.034Ohm DCR T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    3.3u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    10K
  • Maximum DC Current (A)
    3.7
  • Maximum Saturation Current (A)
    3.7
  • Maximum DC Resistance (Ohm)
    0.034
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.5
  • Maximum Product Height (mm)
    3.55

Documentation and Resources

Datasheets
Design resources