Arrow Electronic Components Online
4530C24|POMONA|simage
4530C24|POMONA|limage
Test and Measurement Accessories

4530-C-24

BNC to Banana Plug Accessory

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC to Banana Plug
  • Maximum Operating Temperature (°C)
    50
  • Dimensions (mm)
    749.3
Order Quantity

Documentation and Resources

Datasheets
Design resources