Arrow Electronic Components Online
45300071C|EZURIO|simage
45300071C|EZURIO|limage
Combo Wireless Modules

453-00071C

WLAN+BT Module 2400MHz/5000MHz Cut Tape

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    866.7
  • WLAN Frequency Range (MHz)
    2400(Typ)|5000(Typ)
  • BT Interface
    UART
  • WLAN Maximum Output Power
    18dBm
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Cut Tape
  • BT Protocol Supported
    Bluetooth v5.3(BLE)
  • WLAN Technology
    IEEE 802.11a/b/g/n/ac
  • Mounting
    Surface Mount
  • Package Height
    4.6
  • Package Width
    40
  • Package Length
    47
Order Quantity

Documentation and Resources

Datasheets
Design resources