Arrow Electronic Components Online
No Image Available
RF/Wireless Development Boards and Kits

453-00039-K1

453-00039R Combo Wireless Module Development Kit

Ezurio
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    453-00039R
  • Supported Device Technology
    Combo Wireless Module
  • Typical Operating Frequency (MHz)
    2480(Max)
  • Typical Output Power (dBm)
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources