Inductor Surface Mount
45281C
Inductor Power Shielded Wirewound 0.28uH 30% 10KHz 8A 0.009Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
0.28u
Tolerance
30%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
8
Maximum Saturation Current (A)
8
Maximum DC Resistance (Ohm)
0.009
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.3
Mounting
Surface Mount
Maximum Product Depth (mm)
7.3
Maximum Product Height (mm)
3.55
Order Quantity

